Image is representational - see mfr. specs

033164-0022

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 24-28 - Sockets - Threaded Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 24-28 - Sockets - Threaded Coupling - Endbell for Flex Tube
Search Keywords: 0331640022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    033164-0022
  • Alias/AKA:
    CA3106F24-28S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy
  • Gender:
    Socket
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Endbell Style:
    Endbell for flex tube
  • Shell Style:
    Plug, straight
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Plating:
    Hard silver
  • Shielding:
    No
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contacts Installed:
    Yes
  • Insulator And Grommet Material:
    Neoprene
  • Thread:
    Connector with threaded coupling
  • Shell Size:
    24
  • Number of Contacts:
    24 contacts size 16
  • Sc_P_Code:
    CA
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Arrangement:
    24-28
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Shell Material:
    Aluminium alloy
  • Contact Type:
    Solder Cup
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Test Voltage:
    1050 Vrms
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Mating Cycles:
    500 min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/9/26
Backorder
Price (USD)
Qty
Unit Price
13
$121.72
25
$77.90
38
$60.86
50 +
$59.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!