Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

033162-0042

CA3106F20-15S; MIL-DTL 5015 Series I; Circular

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
CA3106F20-15S; MIL-DTL 5015 Series I; Circular
Search Keywords: 0331620042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 033162-0042
Alias/AKA: MS3106F20-15S
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 1,1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 033162-0042 RoHS compliant?
No, 033162-0042 is not RoHS compliant.
What is the lead time for 033162-0042?
The standard lead time for 033162-0042 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$108.15
5
$106.38
10
$90.43
25
$89.98
50
$89.76
100
$76.50
250 +
$76.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!