Image is representational - see mfr. specs

033161-0023

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 18-11 - Pins - Threaded Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 18-11 - Pins - Threaded Coupling - Endbell for Flex Tube
Search Keywords: 0331610023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    033161-0023
  • Alias/AKA:
    CA3106F18-11P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shielding:
    No
  • Air And Creepage Paths (Min):
    1,1 mm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Sc_P_Code:
    CA
  • Gender:
    Pin
  • Thread:
    Connector with threaded coupling
  • Shell Style:
    Plug, straight
  • Contact Retention (Size 25/12):
    55 N
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Type:
    Solder Cup
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Arrangement:
    18-11
  • Number of Contacts:
    5 contacts size 12
  • Endbell Style:
    Endbell for flex tube
  • Insulator And Grommet Material:
    Neoprene
  • Mating Cycles:
    500 min
  • Contact Plating:
    Hard silver
  • Shell Material:
    Aluminium alloy
  • Test Voltage:
    1600 Vrms
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Material:
    Copper Alloy
  • Contacts Installed:
    Yes
  • Shell Size:
    18
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
13
$65.95
25
$42.21
38
$32.98
50 +
$32.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!