- Home ›
- All Products›
- 033154-0170
ITT CANNON
033154-0170
Connector with threaded coupling
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector with threaded coupling
Search Keywords: 0331540170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:033154-0170
-
Alias/AKA:CA3106F10SL-3S-F80
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10SL
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Coupling Torque:Closing: 1,7 Nm max / Opening: 0,15 Nm min
-
Gender:Socket
-
Contact Material:Copper Alloy
-
Shell Style:Plug, straight
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Air And Creepage Paths (Min):1,1 mm
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Contact Plating:Hard silver
-
Gage:For infos on Gage please see catalog VG95234, part 1
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Insulator And Grommet Material:Neoprene
-
Thread:Connector with threaded coupling
-
Sc_P_Code:CA
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Number of Contacts:3 contacts size 16S
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Shell Material:Aluminium alloy
-
Contact Arrangement:10SL-3
-
Contacts Installed:not assembled, packed separately
-
Shell Plating:Olive drab chromate coating over cadmium plating
-
Salt Spray Resistance:500 hours salt spray resistant
-
Test Voltage:1600 Vrms
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Shielding:No
-
Contact Type:AWG Crimp
-
Safety Provisions:IP65 acc. to DIN 40 050
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Endbell Style:Endbell for flex tube
-
Mating Cycles:500 min
Product Guides
+
Frequently Asked Questions
Is 033154-0170 RoHS compliant?
No, 033154-0170 is not RoHS compliant.
What is the lead time for 033154-0170?
The standard lead time for 033154-0170 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for out of Stock Qty:
13
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$56.21
5
$56.07
10
$55.93
13
$55.79
25
$35.70
38
$27.89
50 +
$27.34
Click for Quote
Log in
to unlock special pricing