- Home ›
- All Products›
- 033110-0016
033110-0016
ITT CANNON
Circular Connector - Wall Mount - Contact Arangement: 36-10 - Sockets - Threaded Coupling - Endbell for Flextube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Wall Mount - Contact Arangement: 36-10 - Sockets - Threaded Coupling - Endbell for Flextube
Search Keywords: 0331100016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:033110-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Type:Solder Cup
-
Safety Provisions:IP65 acc. to DIN 40 050
-
Contact Retention (Size 10/20):30 N
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Contact Arrangement:36-10
-
Mating Cycles:500 min
-
Endbell Style:Endbell for flex tube
-
Gage:For infos on Gage please see catalog VG95234, part 1
-
Test Voltage:1600 Vrms
-
Shell Size:36
-
Shell Material:Aluminium alloy
-
Wire Stripping (Size 10/20):4 mm
-
Gender:Socket
-
Number of Contacts:48 contacts size 10
-
Contacts Installed:Yes
-
Salt Spray Resistance:500 hours salt spray resistant
-
Sep# Force Per Contact (Size 10/20):0,3 N
-
Shielding:No
-
Contact Plating:Hard silver
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Coupling Torque:Closing: 23 Nm max / Opening: 1,03 Nm min
-
Insulator And Grommet Material:Neoprene
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Contact Resistance (Size 10/20):12 mΩ
-
Contact Rating At +20 °c (68 °f) (Size 10/20):8 A
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Air And Creepage Paths (Min):1,1 mm
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Shell Plating:Olive drab chromate coating over cadmium plating
-
Sc_P_Code:CA
-
Shell Style:Wall mounting receptacle
-
Contact Material:Copper Alloy
-
Thread:Connector with threaded coupling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
13
$431.90
25
$237.06
38
$160.89
50 +
$157.67
Click for Quote
Log in
to unlock special pricing