- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-9540-004
ITT CANNON
031-9540-004
Contact SKT Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0319540004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-9540-004
-
Alias/AKA:CONTACTASSYPINCENTILOCA160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 031-9540-004 RoHS compliant?
Yes, 031-9540-004 is RoHS compliant.
What is the lead time for 031-9540-004?
The standard lead time for 031-9540-004 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
On Order:
1,000
can ship 3/29/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
31 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
10
$3.05
50
$2.72
100
$2.57
250
$2.39
500
$2.26
750
$2.25
1,000 +
$2.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT