- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-9134-001
ITT CANNON
031-9134-001
Contact SKT Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-9134-001
-
Alias/AKA:CNT-ASM-S-DPXMA-2020-*-KNG, CNT-ASM-S-DPXMA-2020-KNG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp