- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-8930-002
ITT CANNON
031-8930-002
Contact SKT Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0318930002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-8930-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 031-8930-002 RoHS compliant?
Yes, 031-8930-002 is RoHS compliant.
What is the lead time for 031-8930-002?
The standard lead time for 031-8930-002 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,965
Can Ship immediately
Minimum Order Quantity:
40
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
40
$3.94
100
$2.74
250
$2.51
500
$2.41
1,000
$2.27
2,500
$2.16
5,000
$2.15
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing