- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-8717-150
ITT CANNON
031-8717-150
CONTACT SOCKET CRIMP CABLE MOUNT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-8717-150
-
Alias/AKA:APK-SB25A25-002-(SINGLE)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A