Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

031-8717-022

Pin Contact - Power, Stamped - 12 to 14 AWG (2.5 to 4mm²) - Tin Contact Finish - Crimp Contact Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Contact - Power, Stamped - 12 to 14 AWG (2.5 to 4mm²) - Tin Contact Finish - Crimp Contact Termination.
Search Keywords: 0318717022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    031-8717-022
  • Alias/AKA:
    APK-PB25A40L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold,Silver
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 031-8717-022 RoHS compliant?
Yes, 031-8717-022 is RoHS compliant.
What is the lead time for 031-8717-022?
The standard lead time for 031-8717-022 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,394
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5691
300
$0.5264
1,000
$0.4878
2,500
$0.4866
5,000
$0.4854
7,500
$0.4842
10,000
$0.4829
15,000 +
$0.4817
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!