- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-8703-000
ITT CANNON
031-8703-000
Contact SKT Crimp ST Cable Mount Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount Automotive
Search Keywords: 0318703000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-8703-000
-
Alias/AKA:0318703000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Stamped Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466,Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 031-8703-000 RoHS compliant?
Yes, 031-8703-000 is RoHS compliant.
What is the lead time for 031-8703-000?
The standard lead time for 031-8703-000 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,734
Can Ship immediately
Minimum Order Quantity:
25
31 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
25
$0.987
250
$0.922
500
$0.903
1,000
$0.883
2,500
$0.858
5,000 +
$0.838
Click for Quote
Log in
to unlock special pricing