Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

031-8556-110

Socket Contact - 16 to 18 AWG (0.75 to 1.5mm²) - Size 16 - Copper Alloy - Silver Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Socket Contact - 16 to 18 AWG (0.75 to 1.5mm²) - Size 16 - Copper Alloy - Silver Finish - Crimp Termination.
Search Keywords: 0318556110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    031-8556-110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    15
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    22 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 031-8556-110 RoHS compliant?
Yes, 031-8556-110 is RoHS compliant.
What is the lead time for 031-8556-110?
The standard lead time for 031-8556-110 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,416
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.183
100
$0.947
250
$0.835
500
$0.789
1,000
$0.772
2,500
$0.747
5,000
$0.746
7,500 +
$0.744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!