Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

031-8555-110

Contact SKT 15S Size Crimp ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT 15S Size Crimp ST
Search Keywords: 0318555110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 031-8555-110
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: SKT
Contact Size: 15S
Contact Material: Copper Alloy
Contact Plating: Silver
Maximum Current Rating: 22 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 031-8555-110 RoHS compliant?
Yes, 031-8555-110 is RoHS compliant.
What is the lead time for 031-8555-110?
The standard lead time for 031-8555-110 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 537
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.042
100
$0.913
250
$0.774
500
$0.711
1,000
$0.665
2,500
$0.612
5,000
$0.610
7,500 +
$0.609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!