- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-8520-000
031-8520-000
ITT CANNON
Socket Contact - 4 AWG - Size 4 - Crimp - Silver.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket Contact - 4 AWG - Size 4 - Crimp - Silver.
Search Keywords: 0318520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-8520-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$21.24
5
$20.51
10
$20.02
25
$19.71
50
$19.29
100
$18.91
250 +
$14.94
Click for Quote
Log in
to unlock special pricing