- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-8010-500
031-8010-500
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0318010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-8010-500
-
Alias/AKA:CONTACT-ASSY-SIZE-0-2-SKT-, CONTACTASSYSIZE02SKTKNG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466,Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
13
$1,313.77
25
$697.85
38
$468.78
50 +
$459.40
Click for Quote
Log in
to unlock special pricing