ITT CANNON Authorized Distributor

031-3115-012

Contact SKT Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount
Search Keywords: 0313115012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 031-3115-012
Alias/AKA: SKT-CONT-ASSY-CV-R-12-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: SKT3470
Contact Material: Copper Alloy3465
Contact Plating: Gold3466,Silver3466
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 031-3115-012 RoHS compliant?
Yes, 031-3115-012 is RoHS compliant.
What is the lead time for 031-3115-012?
The standard lead time for 031-3115-012 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 242
Can Ship immediately
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$267.04
50
$266.37
100
$265.70
250
$265.04
500
$135.37
750
$92.15
1,000 +
$90.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!