- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-3094-005
031-3094-005
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0313094005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-3094-005
-
Alias/AKA:0313094005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466,Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$1,184.14
5
$1,181.18
10
$1,178.22
13
$1,175.27
25
$624.29
38
$419.36
50 +
$410.98
Click for Quote
Log in
to unlock special pricing