- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-2037-000
031-2037-000
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0312037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-2037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.8269
250
$0.6719
500
$0.6702
1,000
$0.6418
2,500
$0.5890
5,000
$0.5876
7,500
$0.4521
10,000 +
$0.4400
Click for Quote
Log in
to unlock special pricing