- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-2016-001
031-2016-001
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0312016001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-2016-001
-
Alias/AKA:CONT-D*M-PIN-NMB-D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
22 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$49.26
10
$49.14
25
$49.02
50
$48.90
63
$48.77
125
$26.03
188
$18.27
250 +
$17.90
Click for Quote
Log in
to unlock special pricing