- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-1352-001
031-1352-001
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0311352001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-1352-001
-
Alias/AKA:CNTASMSBKAF22.250EXT*KNG2, CNTASMSBKAF22.250EXTKNG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 10/5/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$25.57
50
$25.51
100
$25.44
250
$25.38
500
$13.39
750
$9.21
1,000 +
$9.03
Click for Quote
Log in
to unlock special pricing