- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-1303-000
031-1303-000
ITT CANNON
Rectangular Power Contact - ARINC 600 Series - Gold Plated Contacts - Copper Alloy - Socket - Crimp.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Power Contact - ARINC 600 Series - Gold Plated Contacts - Copper Alloy - Socket - Crimp.
Search Keywords: 0311303000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-1303-000
-
Alias/AKA:CNT-ASM-S-DPXMA/BKAD-1616-, CNTASMSDPXMABKAD1616KNG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$36.78
25
$28.81
50
$28.37
125
$28.22
250
$27.93
375
$27.86
500 +
$27.58
Click for Quote
Log in
to unlock special pricing