Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

031-1287-000

Contact SKT Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount
Search Keywords: 0311287000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 031-1287-000
Alias/AKA: CNT-ASM-S-BKAD-22-LIF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: SKT
Contact Material: Copper Alloy
Contact Plating: Gold,Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 031-1287-000 RoHS compliant?
Yes, 031-1287-000 is RoHS compliant.
What is the lead time for 031-1287-000?
The standard lead time for 031-1287-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,758
Can Ship immediately
MOQ for out of Stock Qty:
1250
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.80
250
$16.76
500
$16.59
1,250
$16.43
2,500
$16.27
3,750
$16.10
5,000 +
$15.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!