- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-1113-010
031-1113-010
ITT CANNON
Socket Contact - Straight - Copper Alloy - Gold/Silver Plating - Crimp Termination - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket Contact - Straight - Copper Alloy - Gold/Silver Plating - Crimp Termination - Cable Mount.
Search Keywords: 0311113010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-1113-010
-
Alias/AKA:CNT-ASM-S-DPXMA-22-CHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466,Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$103.87
5
$99.85
10
$97.72
20
$95.76
50
$94.54
100 +
$93.96
Click for Quote
Log in
to unlock special pricing