- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-1113-008
031-1113-008
ITT CANNON
Socket Contact - 22 to 26 AWG - Gold Contact Plating - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket Contact - 22 to 26 AWG - Gold Contact Plating - Crimp Termination.
Search Keywords: 0311113008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-1113-008
-
Alias/AKA:CNT-ASM-S-DPXN-2222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,760
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
22 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$15.83
50
$10.45
100
$10.12
250
$9.71
500
$9.61
750
$9.52
1,000 +
$9.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT