- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-1061-000
ITT CANNON
031-1061-000
Contact SKT Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 031-1061-000 |
| Alias/AKA: | CNT-ASM-S-DPDMA/DPXMA-CTN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | SKT3470 |
| Contact Material: | Copper Alloy3465 |
| Contact Plating: | Gold3466,Silver3466 |
| Termination Method: | Crimp3483 |