- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-1047-003
031-1047-003
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0311047003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-1047-003
-
Alias/AKA:CNT-ASM-S-DPXN-2020-H/D-*K, CNTASMSDPXN2020HDKNG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466,Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,041
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$9.58
50
$7.35
100
$7.03
250
$6.46
500
$6.20
750
$6.19
1,000 +
$5.97
Click for Quote
Log in
to unlock special pricing