Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

031-1007-073

Contact SKT Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount
Search Keywords: 0311007073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 031-1007-073
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: SKT
Contact Material: Copper Alloy
Contact Plating: Gold,Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 031-1007-073 RoHS compliant?
Yes, 031-1007-073 is RoHS compliant.
What is the lead time for 031-1007-073?
The standard lead time for 031-1007-073 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 603
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.449
250
$0.940
500
$0.887
1,000
$0.738
2,500
$0.670
5,000
$0.668
7,500
$0.666
10,000 +
$0.665
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!