ITT CANNON Authorized Distributor

031-1007-004

The 031-1007-004 is a size 20 standard finish pin contact designed for crimp termination in high-reliability connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The 031-1007-004 is a size 20 standard finish pin contact designed for crimp termination in high-reliability connectors.
Search Keywords: 0311007004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 031-1007-004
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: SKT
Contact Material: Copper Alloy
Contact Plating: Gold,Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 031-1007-004 RoHS compliant?
No, 031-1007-004 is not RoHS compliant.
What is the lead time for 031-1007-004?
The standard lead time for 031-1007-004 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,335
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.41
250
$1.99
500
$1.85
1,250
$1.75
2,500
$1.71
3,750
$1.70
5,000 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!