- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-1005-000
ITT CANNON
031-1005-000
Contact SKT Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0311005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-1005-000
-
Alias/AKA:CONT-CAK-02-SKT-ASSY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 031-1005-000 RoHS compliant?
Yes, 031-1005-000 is RoHS compliant.
What is the lead time for 031-1005-000?
The standard lead time for 031-1005-000 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
13
$278.08
25
$153.11
38
$106.33
50 +
$104.20
Click for Quote
Log in
to unlock special pricing