- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-0731-000
031-0731-000
ITT CANNON
CONT CA-KE 16 SKT ASSY(8S-1.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONT CA-KE 16 SKT ASSY(8S-1.
Search Keywords: 0310731000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-0731-000
-
Alias/AKA:CONT-CA-KE-16-SKT-ASSY(8S-, CONT-CA-KE-16-SKT-ASSY8S-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
176
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$16.68
25
$13.76
50
$13.33
100
$12.78
250
$12.65
500
$12.53
1,000 +
$12.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT