- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-0706-001
031-0706-001
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0310706001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-0706-001
-
Alias/AKA:CONT-CA-KE-16-SKT-A/Y(AL)1, CONT-CA-KE-16-SKT-AYAL12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$488.54
5
$487.32
10
$486.09
13
$484.88
25
$266.15
38
$180.62
50 +
$177.01
Click for Quote
Log in
to unlock special pricing