- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-0554-161
ITT CANNON
031-0554-161
Socket Contact - 16-20 AWG - Size 16S - Crimp - Silver.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 031-0554-161 |
| Alias/AKA: | CNT-ASM-S-AN-E-16S-CRP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | SKT |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold,Silver |
| Termination Method: | Crimp |