- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 031-0502-000
031-0502-000
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0310502000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:031-0502-000
-
Alias/AKA:CONT.-ASSY.-#0-SKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$472.14
5
$470.96
10
$469.78
25
$468.61
50
$239.34
75
$162.92
100 +
$159.66
Click for Quote
Log in
to unlock special pricing