- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-9187-002
ITT CANNON
030-9187-002
Contact PIN Crimp ST Cable Mount T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 030-9187-002 |
| Alias/AKA: | CNT-P-KVR/PVR-2018 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908140 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Material: | Copper Alloy |
| Termination Method: | Crimp |