- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-9165-000
030-9165-000
ITT CANNON
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: 0309165000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-9165-000
-
Alias/AKA:CNT-P-S1616PK-B11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
4
$51.22
5
$51.09
10
$50.97
25
$50.84
50
$31.28
75
$24.77
100 +
$24.28
Click for Quote
Log in
to unlock special pricing