Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

030-9083-001

Contact PIN - 1616 Contact Size - DPX Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN - 1616 Contact Size - DPX Series.
Search Keywords: 0309083001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 030-9083-001
Alias/AKA: CNT-P-DPDMA/DPXMA-1616-A17, CNT-P-DPDMADPXMA-1616-A176
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Contact Material: Copper Alloy
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-9083-001 RoHS compliant?
Yes, 030-9083-001 is RoHS compliant.
What is the lead time for 030-9083-001?
The standard lead time for 030-9083-001 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,267
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.61
50
$7.87
100
$7.81
250
$7.78
500
$7.76
750
$7.74
1,000 +
$7.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!