- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-9083-000
030-9083-000
ITT CANNON
A size 16 pin-type crimp contact for use in DPX series rack and panel connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A size 16 pin-type crimp contact for use in DPX series rack and panel connectors.
Search Keywords: 0309083000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-9083-000
-
Alias/AKA:CNT-P-DPDMA-1616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:16
-
Wire Size:16-20 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for out of Stock Qty:
125
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$32.34
25
$21.35
50
$20.67
125
$19.82
250
$19.63
375
$19.43
500 +
$19.24
Click for Quote
Log in
to unlock special pricing