- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-8588-000
ITT CANNON
030-8588-000
Pin Contact - Signal, Machined - 12 to 14 AWG (2.0 to 3.0mm²) - Size 12 - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 030-8588-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Size: | 25 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Current Rating: | 41 A |
| Termination Method: | Crimp |