Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

030-8586-000

Contact PIN 15S Size Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN 15S Size Crimp ST Cable Mount
Search Keywords: 0308586000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    030-8586-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    15S
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    22 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-8586-000 RoHS compliant?
Yes, 030-8586-000 is RoHS compliant.
What is the lead time for 030-8586-000?
The standard lead time for 030-8586-000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,410
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.5291
250
$0.4359
500
$0.4348
1,000
$0.3670
2,500
$0.3416
5,000
$0.3399
7,500
$0.3391
10,000 +
$0.3382
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!