- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 030-8003-200
030-8003-200
ITT CANNON
Rack and Panel Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rack and Panel Rectangular Connector
Search Keywords: 0308003200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-8003-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$25.70
100
$25.63
154
$25.57
307
$13.59
460
$9.57
613 +
$9.37
Click for Quote
Log in
to unlock special pricing