- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-7380-003
030-7380-003
ITT CANNON
Contact PIN ST Cable Mount 18-30AWG Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN ST Cable Mount 18-30AWG Automotive
Search Keywords: 0307380003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-7380-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:18-30 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,736
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
3750
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$5.16
1,000
$4.00
2,500
$3.99
3,750
$3.98
7,500
$3.97
11,250
$3.96
15,000 +
$3.95
Click for Quote
Log in
to unlock special pricing