Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

030-7380-001

Contact PIN ST Cable Mount 18-30AWG Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN ST Cable Mount 18-30AWG Automotive
Search Keywords: 0307380001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 030-7380-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Signal
Gender: Pin
Wire Size: 18-30 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-7380-001 RoHS compliant?
Yes, 030-7380-001 is RoHS compliant.
What is the lead time for 030-7380-001?
The standard lead time for 030-7380-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37,702
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
3750
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.12
1,000
$7.10
2,500
$7.09
3,750
$7.07
7,500
$3.61
11,250
$2.46
15,000 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!