- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-3197-005
ITT CANNON
030-3197-005
Contact PIN Crimp ST Cable Mount T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 030-3197-005 |
| Alias/AKA: | CONT-P-CV-R-1216 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Material: | Copper Alloy |
| Termination Method: | Crimp |