- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-3196-016
030-3196-016
ITT CANNON
Contact PIN - Crimp ST Cable Mount - 16S size.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN - Crimp ST Cable Mount - 16S size.
Search Keywords: 0303196016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-3196-016
-
Alias/AKA:CNT-P-CV-R-16-CHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$237.25
5
$236.66
10
$236.07
25
$235.48
50
$124.28
75
$85.47
100 +
$83.76
Click for Quote
Log in
to unlock special pricing