- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-3196-001
030-3196-001
ITT CANNON
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: 0303196001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-3196-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
447
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$68.33
25
$68.17
50
$67.99
125
$67.82
250
$35.79
375
$24.61
500 +
$24.12
Click for Quote
Log in
to unlock special pricing