Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

030-2492-001

Contact PIN Crimp ST Cable Mount Automotive Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount Automotive Loose
Search Keywords: 0302492001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 030-2492-001
Alias/AKA: DL-CRIMP-24-26-50AU(T)NOBU, DL-CRIMP-24-26-50AUTNOBUMP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 24-26 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-2492-001 RoHS compliant?
Yes, 030-2492-001 is RoHS compliant.
What is the lead time for 030-2492-001?
The standard lead time for 030-2492-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,250
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.41
1,000
$1.18
2,500
$1.11
3,750
$1.06
7,500
$1.01
11,250
$1.00
15,000 +
$0.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!