Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

030-2488-017

D-Sub Contact Socket Contact - 24 to 26 AWG - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Contact Socket Contact - 24 to 26 AWG - Crimp Termination.
Search Keywords: 0302488017
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    030-2488-017
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-2488-017 RoHS compliant?
Yes, 030-2488-017 is RoHS compliant.
What is the lead time for 030-2488-017?
The standard lead time for 030-2488-017 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,682
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
Order Increment:
100
21 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.45
500
$1.21
1,000
$1.10
2,500
$1.05
5,000
$1.04
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!