- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-2488-016
ITT CANNON
030-2488-016
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 030-2488-016 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Type: | Stamped Signal |
| Gender: | SKT |
| Contact Size: | 20 |
| Wire Size: | 20-24 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |