- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-2464-007
Available Replacements
RECOMMENDED REPLACEMENT
ITT CANNON
030-2464-007
Contact PIN Crimp ST Cable Mount 16-20AWG
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Contact PIN Crimp ST Cable Mount 16-20AWG
Search Keywords: 0302464007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-2464-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
4500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 030-2464-007 discontinued?
Yes, 030-2464-007 from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 030-2464-007?
The recommended replacement for 030-2464-007 is 110238-0446 from ITT CANNON, available from OnlineComponents.com.
Is 030-2464-007 RoHS compliant?
Yes, 030-2464-007 is RoHS compliant.
What is the lead time for 030-2464-007?
The standard lead time for 030-2464-007 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.