- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-2416-003
ITT CANNON
030-2416-003
Contact PIN Crimp ST Cable Mount 24-26AWG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 030-2416-003 |
| Alias/AKA: | DL-CRIMP-28-32-50AU-(T) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Stamped Signal |
| Gender: | Pin |
| Contact Material: | Copper Alloy |
| Termination Method: | Crimp |